Maertz PMMA-1009-019 Filament PLA Pro 2.85 mm 1Kg Red

Order Code:

19-2747

Brand: Maertz MPN: PMMA-1009-019 EAN-13: 0093988900684
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1009-019 is a PLA Pro filament designed for precision 3D printing applications. This filament, available in a striking red hue, boasts a diameter of 2.85 mm and is supplied in a 1000 g spool, ensuring sufficient material for both prototyping and small-batch production runs. The PLA Pro composition enhances mechanical properties and offers ease of printing with reduced warping, which makes it ideal for engineering applications such as creating accurate prototypes, functional parts, and educational models. Widely used in industries ranging from automotive to consumer electronics, this filament is particularly suitable for creating detailed and dimensionally stable components. Its consistency and high-quality parameters ensure compatibility with professional 3D printing systems that require reliable and repeatable output.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot